Amphenol


Amphenol Surface Mount

Parts will be available from stock from the beginning of August 2008

Description
The Amphenol surface mount Pin Headers and PCB Sockets are designed for board to board and board to cable interconnect , with single or dual row.
They are available with :
1,27mm pitch .
2.0mm pitch.
2,54mm pitch.
offering a large number of positions per row with different housing heights
and contact lengths.

Applications
The Amphenol surface mount Pin Headers and PCB Sockets meet a large variety of needs in
telecom and industrial equipments, computer, automotive.

Product series .
T802M : Pin Header 1,27mm pitch SMT single & dual row
T809M : PCB Socket 1,27mm pitch SMT single & dual row

T804M : Pin Header 2mm pitch SMT single & dual row
T827M : PCB Socket 2mm pitch SMT single & dual row

T800M : Pin Header 2,54mm pitch SMT single & dual row
T808M : PCB Socket 2,54mm pitch SMT single & dual row

Electrical Properties
Current rating :
* Pitch 1,27mm : 1 A
* Pitch 2,0mm : 1,5 A
* Pitch 2,54mm : 3 A
Contact resistance : 20mΩ Max
Insulation resistance : 1000M Ω Min
Withstanding voltage : 500V AC
Operatin temperature : -40°C to +105°C

Mechanical Properties
Socket contact : Phospor bronze
Pin contact : Brass
Plastic material : High temperature thermoplastic UL 94 V0
Contact plating : Au or Sn over Ni

Available Documents
Drawing
Product Specification
Test Report

Datasheets:

Request more info from your local TTI office »