Amphenol


Products

Product Matrix

Global Catalog

Amphenol Spectra-Strip®

Product Name Information

Standardized M12 connector in new, ergonomic design

New M12 connectors with clear, ergonomic shapes are offered by the C112 series of Amphenol-Tuchel Electronics GmbH. A recessed grip located on the side makes easy correct connections according to the code easy and enables quick and safe connections also without visual contact.


Click here for to request more information>>


Superflat PUSHMATIC® Card Connector
Amphenol-Tuchel has addded to its proven superflat Smart Card Connector line a solenoid eject PUSHMATIC® version with minimal outside dimensions.




Click here to request more information about this product>>


New MultiMediaCard Connector
Applications which require mobile mass storage in the form of the stamp sized MultiMediaCard are becoming more widespread. This technology is currently being driven by the increased demand for downloadable music using the MP3 format. The application for this technology is moving beyond just music players to intelligent phones, digitial cameras, etc. all requiring a connector to contact the MultiMediaCard.

Click here to request more information about this product>>


New SIMBLOCK®
Amphenol-Tuchel Electronics, global market leader of Smart Card Connectors for GSM mobile phones, is introducing another product line of SIMBLOCK® Connectors with 6 contacts and various levels from 1.8 - 2.0 mm to the market.

All variations are suited for contacting SIM cards according to the GSM 11.11 Standard, as well as for chip cards according to ISO 7816. Other levels can be realized on the customer's request.


Click here to request more information about this product>>


New Smart Card Connector with Card Guide
The new Smart Card Connector with wiping contacts for PCB mounting incorporates an advanced design. Additional features on the top cover guarantee a reliable card level support. Due to this the connector is also suitable for applications with permanently inserted cards under changing temperatures. Furthermore, the new extended card guide system serves for an improved card insertion and eliminates the need for the system designer incorporate such guides in his housing, or front panel.


Click here for to request more information about this product>>