OptiClear is a family of SAS cables optimized for termination to SFF 8484 and SFF 8087 connectors. The cables are available in 30 and 26 AWG 100 ohm precision twinaxial constructions, with 30 AWG sideband signals. The unique OptiClear ™ construction has a thin, heat sealed polyester jacket in lieu of traditional thick bulky PVC jackets. All versions are UL listed and RoHS compliant.
Features / Benefits:
- Smallest diameter package available in the market to support multilane internal SAS / SATA (5mm)
- Flexible cable routing throughout cabinet to aid airflow
- Durable double layer polyester heat-sealed jacket for excellent
abrasion and cutthrough resistance. Easy to strip with simple hem ripper tool
- Eliminates need for nylon “snakeskin” type sleeving on the assembly
- Double drain wire design per SATA standard, with drains on inside of
pair
- RoHS Compliant
- Packaging: Up to 5000 ft / plywood reel. Contact sales for options
Please complete the form below for further information:
|


|