|
|
| Part Information |
|
Part Number: 159-2801-016
Description: Round and flat, aluminum and braid
shield, .050 pitch, 28 awg, 16 conductors
Family: Round and Flat
|
| Outline Drawing |
 |
| Introduction |
Round 'n' Flat cable combines the handling and shielding
features of round cable and the mass termination capabilities of
flat cable into a single construction. This product is designed
for routing in tight spaces where a round shape is more practical
and where a foil braid shield is necessary to help meet FCC requirements
for EMI/RFI suppression.
The inner cable is extruded Spectra-Zip with alternating sections
that are flat and slit. Each flat section is 3/4" in length
with conductors on controlled spacing of .050" + .003"
making it ideally suited for IDC mass termination methods. The alternating
flat and slit sections also offer an advantage over standard round
cable for hand termination. The flat sections keep the conductors
aligned for conductor positioning while the slit zip feature provides
easy breakout of individual conductors
One edge of the flat cable is marked for conductor referencing.
Two layers of shielding, aluminum- polyester foil and tinned copper
braid are used to protect signals from EMI interference.
Benefits
• Round cable that mass terminates
• High flexibility
• Helps meet FCC requirements
• UL, CL2
• CSA Certified
|
| Specifications |
| Physical |
| Conductors |
28 AWG, 7/36 Tinned Copper |
| Color code |
Gray with Red Edge |
| Insulation |
PVC, .010 WALL Thickness: .035" ± .003" |
| Pitch |
.050" ± .00" |
| Shielding |
Aluminum/Polyester Foil, with Minimum 85% Coverage Tinned Copper Braid |
| Jacket |
Black PVC, .030" nom Wall |
| Liner |
Paper Liner Between Jacket and Braid |
| Temperature Rating |
-20ÁC to +105ÁC (-4ÁF to 221ÁF) |
| UL style |
Inner Cable: 2651 |
| Composite |
UL Listed Power Limited Circuit Cable CL2
CSA AWM I/II A 105ÚC 300V, FT-1 |
| Electrical |
| Voltage |
300 volts |
| *Impedance |
75 ohms |
| *Capacitance |
24 pf/ft at 1 MHz (78.7 pf/m) |
| *Inductance |
15 µH/ft at 1 MHz (.49 µH/m) |
| Propagation Delay |
1.60 ns/ft (5.25 ns/m) |
*Above values measure in the ground-signal-ground mode
with the shield also grounded.
*Above values measure in the ground-signal-ground mode
with the shield also grounded.
Reference diameters for - 1XX and - 2XX are .030" to
.040"
smaller than above. Standard put-up is 100 feet on cardboard reels.
Consult factory for larger put-ups.
|
|
| Ordering Information |
| |
Width
'A' |
Span
'B' |
|
Part
Number |
No.
Cond. |
Inches
|
(mm)
|
Inches
|
(mm)
|
Ref.
Dia.
Inches |
| 843-159-2801-009 |
9 |
.450 |
(11,43) |
.400+.007 |
(10,16+0,18) |
.270 |
| 843-159-2801-010 |
10 |
.500 |
(12,70) |
.450+.007 |
(11,43+0,18) |
.270 |
| 843-159-2801-015 |
15 |
.750 |
(19,05) |
.700+.011 |
(17,78+0,28) |
.300 |
| 843-159-2801-016 |
16 |
.800 |
(20,32) |
.750+.011 |
(19,05+0,28) |
.310 |
| 843-159-2801-020 |
20 |
1.000 |
(25,40) |
.950+.011 |
(24,13+0,28) |
.330 |
| 843-159-2801-024 |
24 |
1.200 |
(30,48) |
1.150+.011 |
(29,21+0,28) |
.350 |
| 843-159-2801-025 |
25 |
1.250 |
(31,75) |
1.200+.011 |
(30,48+0,28) |
.360 |
| 843-159-2801-026 |
26 |
1.300 |
(33,02) |
1.250+.011 |
(31,75+0,28) |
.360 |
| 843-159-2801-034 |
34 |
1.700 |
(43,18) |
1.650+.011 |
(41,91+0,28) |
.400 |
| 843-159-2801-036 |
36 |
1.800 |
(45,72) |
1.750+.015 |
(44,45+0,38) |
.410 |
| 843-159-2801-037 |
37 |
1.850 |
(47,00) |
1.800+.015 |
(45,72+0,38) |
.410 |
| 843-159-2801-040 |
40 |
2.000 |
(50,80) |
1.950+.015 |
(49,53+0,38) |
.430 |
| 843-159-2801-050 |
50 |
2.500 |
(63,50) |
2.450+.015 |
(62,23+0,38) |
.480 |
| 843-159-2801-060 |
60 |
3.000 |
(76,20) |
2.950+.015 |
(74,93+0,38) |
.520 |
| 843-159-2801-064 |
64 |
3.200 |
(81,28) |
3.150+.015 |
(80,01+0,38) |
.530 |
|
Shielding Variations: -OXX Foil/Braid, -1XX
Foil only, -2XX No Shield, Jacket only
|
|
|