Amphenol offers a full range of mini-SAS Interconnect Systems in both connector and cable assembly. The cable assemblies provide 100-ohm differential impedance with tight skew control and low cross talk.
The latest innovation is the SAS combo connector. This design combines the connector and the shell in one, this makes the connector easier to control in the mounting process, have a excellent coplanarity and there is no-gap between connector and the cage.
Parts are available in 26 and 36 positions in DIP and SMT version.
Material specifications
| Connector |
Right Angle or Vertical
|
| Contacts (mating area) |
DIP and SMT in 15u” & 30u”
|
| Keying options |
Left, right and dual key
|
| Cage |
Separate or combine |
Electrical and Environmental Specifications
| Current rating |
0.5 A/contact
|
| Contact Resistance |
30 V AC/contact
|
| Temperature |
-20ºC to +85ºC |
| Durability |
250 mating cycles minimum
|
Please complete the form below for further information:
|